
38910 | |
|---|---|
DigiKey Part Number | 38910-ND |
Manufacturer | |
Manufacturer Product Number | 38910 |
Description | BOX OPEN BIN PLASTEK 24X2X4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Polypropylene 24.00" L x 2.00" W x 4.00" H (609.6mm x 50.8mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 24.00" L x 2.00" W x 4.00" H (609.6mm x 50.8mm x 101.6mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 € | 17,08 € |
| Unit Price without VAT: | 17,08000 € |
|---|---|
| Unit Price with VAT: | 20,32520 € |

