Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38907

DigiKey Part Number
38907-ND
Manufacturer
Manufacturer Product Number
38907
Description
BOX OPEN BIN PLASTEK 24X4X4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Workstation Organizer Storage Polypropylene 24.00" L x 4.00" W x 4.00" H (609.6mm x 101.6mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Workstation Organizer
Manufacturer
Protektive Pak
Usage
Storage
Series
Dimensions - Overall
24.00" L x 4.00" W x 4.00" H (609.6mm x 101.6mm x 101.6mm)
Packaging
Bulk
Material
Polypropylene
Part Status
Active
Features
Chemical and Moisture Resistant, Conductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,30000 €20,30 €
Manufacturers Standard Package
Unit Price without VAT:20,30000 €
Unit Price with VAT:24,15700 €