Card Carrier Storage, Shipping Polypropylene 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38856

DigiKey Part Number
16-1601-ND
Manufacturer
Manufacturer Product Number
38856
Description
SHIPPER PLASTEK CIRCUIT BOARD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Shipping Polypropylene 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Card Carrier
Usage
Storage, Shipping
Dimensions - Overall
12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm)
Material
Polypropylene
Features
Chemical and Moisture Resistant, Conductive
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,34000 €41,34 €
1037,51600 €375,16 €
2536,33000 €908,25 €
5035,53160 €1.776,58 €
10034,80650 €3.480,65 €
25033,94664 €8.486,66 €
Manufacturers Standard Package
Unit Price without VAT:41,34000 €
Unit Price with VAT:49,19460 €