
38853 | |
|---|---|
DigiKey Part Number | 16-1600-ND |
Manufacturer | |
Manufacturer Product Number | 38853 |
Description | SHIPPER PLASTEK CIRCUIT BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 10.50" L x 8.50" W x 2.50" H (266.7mm x 215.9mm x 63.5mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 10.50" L x 8.50" W x 2.50" H (266.7mm x 215.9mm x 63.5mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Chemical and Moisture Resistant, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 € | 28,54 € |
| Unit Price without VAT: | 28,54000 € |
|---|---|
| Unit Price with VAT: | 33,96260 € |

