
38846 | |
|---|---|
DigiKey Part Number | 16-38846-ND |
Manufacturer | |
Manufacturer Product Number | 38846 |
Description | PLASTEK CIRCUIT BOARD SHIPPER WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Chemical and Moisture Resistant, Conductive, Dissipative Foam Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |

