
38841 | |
|---|---|
DigiKey Part Number | 38841-ND |
Manufacturer | |
Manufacturer Product Number | 38841 |
Description | SHIPPER PLASTEK CIRCUIT BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 6.19" L x 6.00" W x 1.50" H (157.2mm x 152.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 6.19" L x 6.00" W x 1.50" H (157.2mm x 152.4mm x 38.1mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive, Dissipative Foam Insert | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

