
38821 | |
|---|---|
DigiKey Part Number | 38821-ND |
Manufacturer | |
Manufacturer Product Number | 38821 |
Description | HNDLR ADJ 5CELL 8X13-3/4X3-1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Corrugated Fiberboard 22.00" L x 18.88" W x 8.00" H (558.8mm x 479.6mm x 203.2mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 22.00" L x 18.88" W x 8.00" H (558.8mm x 479.6mm x 203.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 5 Cells, Dissipative, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45,13000 € | 225,65 € |
| Unit Price without VAT: | 45,13000 € |
|---|---|
| Unit Price with VAT: | 53,70470 € |

