
38809 | |
|---|---|
DigiKey Part Number | 38809-ND |
Manufacturer | |
Manufacturer Product Number | 38809 |
Description | HNDLR ADJ 15CELL 8X5-3/4X3-1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Corrugated Fiberboard 22.00" L x 18.88" W x 8.00" H (558.8mm x 479.6mm x 203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 22.00" L x 18.88" W x 8.00" H (558.8mm x 479.6mm x 203.2mm) | |
Material | Corrugated Fiberboard | |
Features | 15 Cells, Dissipative, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,85200 € | 239,26 € |
| Unit Price without VAT: | 47,85200 € |
|---|---|
| Unit Price with VAT: | 56,94388 € |

