
38701 | |
|---|---|
DigiKey Part Number | 38701D-ND |
Manufacturer | |
Manufacturer Product Number | 38701 |
Description | HNDLR ADJ 70CELL 4X1-3/4X2-1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Corrugated Fiberboard 22.00" L x 18.88" W x 4.00" H (558.8mm x 479.6mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 22.00" L x 18.88" W x 4.00" H (558.8mm x 479.6mm x 101.6mm) | |
Material | Corrugated Fiberboard | |
Features | 70 Cells, Dissipative, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,80200 € | 259,01 € |
| Unit Price without VAT: | 51,80200 € |
|---|---|
| Unit Price with VAT: | 61,64438 € |

