Box Storage, Transport Corrugated Fiberboard 22.00" L x 18.88" W x 4.00" H (558.8mm x 479.6mm x 101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Storage, Transport Corrugated Fiberboard 22.00" L x 18.88" W x 4.00" H (558.8mm x 479.6mm x 101.6mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

38700

DigiKey Part Number
38700-ND
Manufacturer
Manufacturer Product Number
38700
Description
HNDLR ADJ 150CELL 4X1-3/4X1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage, Transport Corrugated Fiberboard 22.00" L x 18.88" W x 4.00" H (558.8mm x 479.6mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Storage, Transport
Dimensions - Overall
22.00" L x 18.88" W x 4.00" H (558.8mm x 479.6mm x 101.6mm)
Material
Corrugated Fiberboard
Features
150 Cells, Dissipative, Lid Included
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,87000 €68,87 €
1063,12100 €631,21 €
2561,31920 €1.532,98 €
5060,10100 €3.005,05 €
10058,99100 €5.899,10 €
Manufacturers Standard Package
Unit Price without VAT:68,87000 €
Unit Price with VAT:81,95530 €