
37823 | |
|---|---|
DigiKey Part Number | 37823-ND |
Manufacturer | |
Manufacturer Product Number | 37823 |
Description | LINER LG 36X40'' PINK 50PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Liner | |
For Use With/Related Products | Trash Receptacles | |
Specifications | 40" L x 36" W, Pink, Static Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,73000 € | 102,73 € |
| Unit Price without VAT: | 102,73000 € |
|---|---|
| Unit Price with VAT: | 122,24870 € |

