



37816 | |
|---|---|
DigiKey Part Number | 37816-ND |
Manufacturer | |
Manufacturer Product Number | 37816 |
Description | TRASH RECEP SM 12-1/2X10X14'' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Trash Receptacle Corrugated Fiberboard 12.50" L x 10.00" W x 14.00" H (317.5mm x 254.0mm x 355.6mm) |
Datasheet | Datasheet |
Category | Type Trash Receptacle |
Manufacturer Protektive Pak | Dimensions - Overall 12.50" L x 10.00" W x 14.00" H (317.5mm x 254.0mm x 355.6mm) |
Series | Material Corrugated Fiberboard |
Packaging Bulk | Features Chemical and Moisture Resistant, Collapsable, Conductive |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,86000 € | 63,86 € |
| Unit Price without VAT: | 63,86000 € |
|---|---|
| Unit Price with VAT: | 75,99340 € |

