



37815 | |
|---|---|
DigiKey Part Number | 37815-ND |
Manufacturer | |
Manufacturer Product Number | 37815 |
Description | TRASH RECEP LG 21X12-3/4X28'' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Trash Receptacle Corrugated Fiberboard 21.00" L x 12.75" W x 28.00" H (533.4mm x 323.9mm x 711.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Trash Receptacle | |
Usage | - | |
Dimensions - Overall | 21.00" L x 12.75" W x 28.00" H (533.4mm x 323.9mm x 711.2mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,58000 € | 37,58 € |
| Unit Price without VAT: | 37,58000 € |
|---|---|
| Unit Price with VAT: | 44,72020 € |

