
37801 | |
|---|---|
DigiKey Part Number | 37801-ND |
Manufacturer | |
Manufacturer Product Number | 37801 |
Description | TEK-MATE 18X24 MALE SNAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Board Handler | |
For Use With/Related Products | Holding Circuit Boards | |
Specifications | 24" L x 18" W, Dissipative, With Male Snap | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,38000 € | 57,38 € |
| Unit Price without VAT: | 57,38000 € |
|---|---|
| Unit Price with VAT: | 68,28220 € |

