
37783 | |
|---|---|
DigiKey Part Number | 37783-ND |
Manufacturer | |
Manufacturer Product Number | 37783 |
Description | CARRIER LEAD CHIP 12-9/16X4X7/16 |
Customer Reference | |
Detailed Description | Tray Storage, Shipping Plastic 12.56" L x 4.00" W x 0.44" H (319.0mm x 101.6mm x 11.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tray | |
Usage | Storage, Shipping | |
Dimensions - Overall | 12.56" L x 4.00" W x 0.44" H (319.0mm x 101.6mm x 11.2mm) | |
Material | Plastic | |
Features | 10 Cells, Conductive, Stackable | |
Base Product Number | - |

