
37654 | |
|---|---|
DigiKey Part Number | 37654-ND |
Manufacturer | |
Manufacturer Product Number | 37654 |
Description | TRAY BDHNDLR 19-3/8X15-3/4X2-1/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Transport Corrugated Fiberboard 19.38" L x 15.75" W x 2.13" H (492.3mm x 400.1mm x 54.1mm) |
Datasheet | Datasheet |
Category | Type Tray |
Manufacturer Protektive Pak | Usage Transport |
Series | Dimensions - Overall 19.38" L x 15.75" W x 2.13" H (492.3mm x 400.1mm x 54.1mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative, Foam Insert, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,43000 € | 29,43 € |
| Unit Price without VAT: | 29,43000 € |
|---|---|
| Unit Price with VAT: | 35,02170 € |

