
37653 | |
|---|---|
DigiKey Part Number | 37653-ND |
Manufacturer | |
Manufacturer Product Number | 37653 |
Description | TRAY BDHNDLR 19-1/4X13-1/8X2-1/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Transport Corrugated Fiberboard 19.25" L x 13.13" W x 2.13" H (489.0mm x 333.5mm x 54.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Transport | |
Dimensions - Overall | 19.25" L x 13.13" W x 2.13" H (489.0mm x 333.5mm x 54.1mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative, Foam Insert, Stackable | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,19000 € | 27,19 € |
| Unit Price without VAT: | 27,19000 € |
|---|---|
| Unit Price with VAT: | 32,35610 € |

