
37652 | |
|---|---|
DigiKey Part Number | 37652-ND |
Manufacturer | |
Manufacturer Product Number | 37652 |
Description | TRAY BDHNDLR 23-1/2X13-3/8X2-1/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Transport Corrugated Fiberboard 23.50" L x 13.38" W x 2.13" H (596.9mm x 339.9mm x 54.1mm) |
Datasheet | Datasheet |
Category | Type Tray |
Manufacturer Protektive Pak | Usage Transport |
Series | Dimensions - Overall 23.50" L x 13.38" W x 2.13" H (596.9mm x 339.9mm x 54.1mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative, Foam Insert, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 € | 30,73 € |
| Unit Price without VAT: | 30,73000 € |
|---|---|
| Unit Price with VAT: | 36,56870 € |

