
37623 | |
|---|---|
DigiKey Part Number | 37623-ND |
Manufacturer | |
Manufacturer Product Number | 37623 |
Description | TOTE NESTING OD 27-1/4X18X6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Corrugated Fiberboard 27.25" L x 18.00" W x 6.00" H (692.2mm x 457.2mm x 152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 27.25" L x 18.00" W x 6.00" H (692.2mm x 457.2mm x 152.4mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Stackable | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,91000 € | 38,91 € |
| Unit Price without VAT: | 38,91000 € |
|---|---|
| Unit Price with VAT: | 46,30290 € |

