


37622 | |
|---|---|
DigiKey Part Number | 37622-ND |
Manufacturer | |
Manufacturer Product Number | 37622 |
Description | TOTE NESTING OD 27-1/4X12X6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Corrugated Fiberboard 27.25" L x 12.00" W x 6.00" H (692.2mm x 304.8mm x 152.4mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 27.25" L x 12.00" W x 6.00" H (692.2mm x 304.8mm x 152.4mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Conductive, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,37000 € | 32,37 € |
| Unit Price without VAT: | 32,37000 € |
|---|---|
| Unit Price with VAT: | 38,52030 € |

