
37598 | |
|---|---|
DigiKey Part Number | 37598-ND |
Manufacturer | |
Manufacturer Product Number | 37598 |
Description | BOX CLOSED BIN 24-3/4X2X4-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage Corrugated Fiberboard 24.75" L x 2.00" W x 4.50" H (457.2mm x 50.8mm x 114.3mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 24.75" L x 2.00" W x 4.50" H (457.2mm x 50.8mm x 114.3mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Conductive, Dissipative, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,99508 € | 1.998,77 € |
| Unit Price without VAT: | 7,99508 € |
|---|---|
| Unit Price with VAT: | 9,51415 € |

