
37593 | |
|---|---|
DigiKey Part Number | 37593-ND |
Manufacturer | |
Manufacturer Product Number | 37593 |
Description | BOX CLOSED BIN 18X4X4-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage Corrugated Fiberboard 18.00" L x 4.00" W x 4.50" H (457.2mm x 101.6mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 18.00" L x 4.00" W x 4.50" H (457.2mm x 101.6mm x 114.3mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

