
37568 | |
|---|---|
DigiKey Part Number | 37568-ND |
Manufacturer | |
Manufacturer Product Number | 37568 |
Description | REEL HOLDER ESD SAFE 7.31"X7.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reel Holder Storage Polypropylene 7.31" L x 7.31" W x 9.38" H (185.7mm x 185.7mm x 238.3mm) |
Datasheet | Datasheet |
Category | Type Reel Holder |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 7.31" L x 7.31" W x 9.38" H (185.7mm x 185.7mm x 238.3mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Chemical and Moisture Resistant, Conductive, Stackable, Viewing Slot, Wire Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,32000 € | 42,32 € |
| Unit Price without VAT: | 42,32000 € |
|---|---|
| Unit Price with VAT: | 50,36080 € |

