


37514 | |
|---|---|
DigiKey Part Number | 37514-ND |
Manufacturer | |
Manufacturer Product Number | 37514 |
Description | STORAGE CONT 22-7/8X12-7/8X10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 22.88" L x 12.88" W x 10.00" H (581.2mm x 327.2mm x 254.0mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 22.88" L x 12.88" W x 10.00" H (581.2mm x 327.2mm x 254.0mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,91000 € | 28,91 € |
| 10 | 26,03800 € | 260,38 € |
| 25 | 25,15520 € | 628,88 € |
| 50 | 24,56180 € | 1.228,09 € |
| 100 | 24,02470 € | 2.402,47 € |
| 250 | 23,38948 € | 5.847,37 € |
| Unit Price without VAT: | 28,91000 € |
|---|---|
| Unit Price with VAT: | 34,40290 € |





