



37382 | |
|---|---|
DigiKey Part Number | 37382-ND |
Manufacturer | |
Manufacturer Product Number | 37382 |
Description | ESD HANDLER 14X8-1/8X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 8.13" L x 14.00" W x 1.00" H (206.5mm x 355.6mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 8.13" L x 14.00" W x 1.00" H (206.5mm x 355.6mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | 24 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 81,20000 € | 406,00 € |
| Unit Price without VAT: | 81,20000 € |
|---|---|
| Unit Price with VAT: | 96,62800 € |

