



37377 | |
|---|---|
DigiKey Part Number | 37377-ND |
Manufacturer | |
Manufacturer Product Number | 37377 |
Description | ESD HANDLER 14X16-5/8X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 16.63" L x 14.00" W x 1.25" H (422.4mm x 355.6mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 16.63" L x 14.00" W x 1.25" H (422.4mm x 355.6mm x 31.8mm) | |
Material | Corrugated Fiberboard | |
Features | 10 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 70,85200 € | 354,26 € |
| Unit Price without VAT: | 70,85200 € |
|---|---|
| Unit Price with VAT: | 84,31388 € |

