



37372 | |
|---|---|
DigiKey Part Number | 37372-ND |
Manufacturer | |
Manufacturer Product Number | 37372 |
Description | ESD HANDLER 14X6-1/4X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 6.25" L x 14.00" W x 1.25" H (158.8mm x 355.6mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 6.25" L x 14.00" W x 1.25" H (158.8mm x 355.6mm x 31.8mm) | |
Material | Corrugated Fiberboard | |
Features | 24 Cells, Dissipative Partitions, Lid and Handles Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 88,13400 € | 440,67 € |
| Unit Price without VAT: | 88,13400 € |
|---|---|
| Unit Price with VAT: | 104,87946 € |

