



37369 | |
|---|---|
DigiKey Part Number | 37369-ND |
Manufacturer | |
Manufacturer Product Number | 37369 |
Description | ESD HANDLER 14X6-1/4X3-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 6.25" L x 14.00" W x 3.63" H (158.8mm x 355.6mm x 92.2mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 6.25" L x 14.00" W x 3.63" H (158.8mm x 355.6mm x 92.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 10 Cells, Dissipative Partitions, Lid and Handles Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 76,17400 € | 380,87 € |
| Unit Price without VAT: | 76,17400 € |
|---|---|
| Unit Price with VAT: | 90,64706 € |

