



37365 | |
|---|---|
DigiKey Part Number | 37365-ND |
Manufacturer | |
Manufacturer Product Number | 37365 |
Description | ESD HANDLER 14X12-3/4X3-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 12.75" L x 14.00" W x 3.63" H (323.9mm x 355.6mm x 92.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 12.75" L x 14.00" W x 3.63" H (323.9mm x 355.6mm x 92.2mm) | |
Material | Corrugated Fiberboard | |
Features | 5 Cells Dissipative Partitions, Lid and Handles Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 66,14600 € | 330,73 € |
| Unit Price without VAT: | 66,14600 € |
|---|---|
| Unit Price with VAT: | 78,71374 € |

