



37354 | |
|---|---|
DigiKey Part Number | 37354-ND |
Manufacturer | |
Manufacturer Product Number | 37354 |
Description | ESD HANDLER 12X6-1/4X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 6.25" L x 12.00" W x 1.25" H (158.8mm x 304.8mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 6.25" L x 12.00" W x 1.25" H (158.8mm x 304.8mm x 31.8mm) | |
Material | Corrugated Fiberboard | |
Features | 24 Cells, Dissipative Partitions, Lid and Handles Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 85,34800 € | 426,74 € |
| Unit Price without VAT: | 85,34800 € |
|---|---|
| Unit Price with VAT: | 101,56412 € |

