



37342 | |
|---|---|
DigiKey Part Number | 37342-ND |
Manufacturer | |
Manufacturer Product Number | 37342 |
Description | ESD HANDLER 10X8-1/8X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 8.13" L x 10.00" W x 1.25" H (206.5mm x 254.0mm x 31.8mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 8.13" L x 10.00" W x 1.25" H (206.5mm x 254.0mm x 31.8mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 20 Cells, Dissipative Partitions, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 77,54800 € | 387,74 € |
| Unit Price without VAT: | 77,54800 € |
|---|---|
| Unit Price with VAT: | 92,28212 € |

