Card Holder Storage, Transport Corrugated Fiberboard 5.38" L x 10.00" W x 2.75" H (136.7mm x 254.0mm x 69.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Holder Storage, Transport Corrugated Fiberboard 5.38" L x 10.00" W x 2.75" H (136.7mm x 254.0mm x 69.9mm)
A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
PPK - How to Measure a Circuit Board

37339

DigiKey Part Number
37339-ND
Manufacturer
Manufacturer Product Number
37339
Description
ESD HANDLER 10X5-3/8X2-3/4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 5.38" L x 10.00" W x 2.75" H (136.7mm x 254.0mm x 69.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Card Holder
Manufacturer
Protektive Pak
Usage
Storage, Transport
Series
Dimensions - Overall
5.38" L x 10.00" W x 2.75" H (136.7mm x 254.0mm x 69.9mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Active
Features
15 Cells, Dissipative Partitions, Lid Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
566,76400 €333,82 €
Unit Price without VAT:66,76400 €
Unit Price with VAT:79,44916 €