



37301 | |
|---|---|
DigiKey Part Number | 37301-ND |
Manufacturer | |
Manufacturer Product Number | 37301 |
Description | ESD HANDLER 8X4-3/4X2-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 4.75" L x 8.00" W x 2.25" H (120.7mm x 203.2mm x 57.2mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 4.75" L x 8.00" W x 2.25" H (120.7mm x 203.2mm x 57.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 20 Cells, Dissipative Partitions, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,16800 € | 300,84 € |
| Unit Price without VAT: | 60,16800 € |
|---|---|
| Unit Price with VAT: | 71,59992 € |

