



37298 | |
|---|---|
DigiKey Part Number | 37298-ND |
Manufacturer | |
Manufacturer Product Number | 37298 |
Description | ESD HANDLER 8X20-1/8X2-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 20.13" L x 8.00" W x 2.25" H (511.3mm x 203.2mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 20.13" L x 8.00" W x 2.25" H (511.3mm x 203.2mm x 57.2mm) | |
Material | Corrugated Fiberboard | |
Features | 5 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 42,84600 € | 214,23 € |
| Unit Price without VAT: | 42,84600 € |
|---|---|
| Unit Price with VAT: | 50,98674 € |

