



37297 | |
|---|---|
DigiKey Part Number | 37297-ND |
Manufacturer | |
Manufacturer Product Number | 37297 |
Description | ESD HANDLER 8X5-3/16X1-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 5.19" L x 8.00" W x 1.63" H (131.8mm x 203.2mm x 41.4mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 5.19" L x 8.00" W x 1.63" H (131.8mm x 203.2mm x 41.4mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 24 Cells, Dissipative Partitions, Lid and Handles Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 78,65800 € | 393,29 € |
| Unit Price without VAT: | 78,65800 € |
|---|---|
| Unit Price with VAT: | 93,60302 € |

