



37294 | |
|---|---|
DigiKey Part Number | 37294-ND |
Manufacturer | |
Manufacturer Product Number | 37294 |
Description | ESD HANDLER 8X10-3/4X3-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 10.75" L x 8.00" W x 3.63" H (273.1mm x 203.2mm x 92.2mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 10.75" L x 8.00" W x 3.63" H (273.1mm x 203.2mm x 92.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 6 Cells, Dissipative Partitions, Lid and Handles Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,91200 € | 244,56 € |
| Unit Price without VAT: | 48,91200 € |
|---|---|
| Unit Price with VAT: | 58,20528 € |

