



37293 | |
|---|---|
DigiKey Part Number | 37293-ND |
Manufacturer | |
Manufacturer Product Number | 37293 |
Description | ESD HANDLER 6X4-3/4X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 4.75" L x 6.00" W x 1.00" H (120.7mm x 152.4mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 4.75" L x 6.00" W x 1.00" H (120.7mm x 152.4mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | 40 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 64,42200 € | 322,11 € |
| Unit Price without VAT: | 64,42200 € |
|---|---|
| Unit Price with VAT: | 76,66218 € |

