



37283 | |
|---|---|
DigiKey Part Number | 37283-ND |
Manufacturer | |
Manufacturer Product Number | 37283 |
Description | ESD HANDLER 6X10-3/4X1-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 10.75" L x 6.00" W x 1.63" H (273.1mm x 152.4mm x 41.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 10.75" L x 6.00" W x 1.63" H (273.1mm x 152.4mm x 41.4mm) | |
Material | Corrugated Fiberboard | |
Features | 12 Cells, Dissipative Partitions, Lid and Handles Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,69200 € | 268,46 € |
| Unit Price without VAT: | 53,69200 € |
|---|---|
| Unit Price with VAT: | 63,89348 € |

