



37282 | |
|---|---|
DigiKey Part Number | 37282-ND |
Manufacturer | |
Manufacturer Product Number | 37282 |
Description | ESD HANDLER 6X10-3/4X3-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 10.75" L x 6.00" W x 3.63" H (273.1mm x 152.4mm x 92.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 10.75" L x 6.00" W x 3.63" H (273.1mm x 152.4mm x 92.2mm) | |
Material | Corrugated Fiberboard | |
Features | 6 Cells, Dissipative Partitions, Lid and Handles Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,95400 € | 239,77 € |
| Unit Price without VAT: | 47,95400 € |
|---|---|
| Unit Price with VAT: | 57,06526 € |

