


37274 | |
|---|---|
DigiKey Part Number | 37274-ND |
Manufacturer | |
Manufacturer Product Number | 37274 |
Description | ESD HANDLER 15-1/4X20-1/8X2-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 20.13" L x 15.25" W x 2.25" H (511.3mm x 387.4mm x 57.2mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 20.13" L x 15.25" W x 2.25" H (511.3mm x 387.4mm x 57.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 5 Cells, Dissipative Partitions, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 65,44200 € | 327,21 € |
| Unit Price without VAT: | 65,44200 € |
|---|---|
| Unit Price with VAT: | 77,87598 € |

