



37273 | |
|---|---|
DigiKey Part Number | 37273-ND |
Manufacturer | |
Manufacturer Product Number | 37273 |
Description | ESD HANDLER 15-1/4X5-3/16X1-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 5.19" L x 15.25" W x 1.63" H (131.8mm x 387.4mm x 41.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 5.19" L x 15.25" W x 1.63" H (131.8mm x 387.4mm x 41.4mm) | |
Material | Corrugated Fiberboard | |
Features | 24 Cells, Dissipative Partitions, Lid and Handles Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 83,06800 € | 415,34 € |
| Unit Price without VAT: | 83,06800 € |
|---|---|
| Unit Price with VAT: | 98,85092 € |

