



37271 | |
|---|---|
DigiKey Part Number | 37271-ND |
Manufacturer | |
Manufacturer Product Number | 37271 |
Description | ESD HANDLER 15-1/4X10-3/4X1-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 10.75" L x 15.25" W x 1.63" H (273.1mm x 387.4mm x 41.4mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 10.75" L x 15.25" W x 1.63" H (273.1mm x 387.4mm x 41.4mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 12 Cells, Dissipative Partitions, Lid and Handles Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 84,82600 € | 424,13 € |
| Unit Price without VAT: | 84,82600 € |
|---|---|
| Unit Price with VAT: | 100,94294 € |

