



37263 | |
|---|---|
DigiKey Part Number | 37263-ND |
Manufacturer | |
Manufacturer Product Number | 37263 |
Description | ESD HANDLER 10X10X2-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 22.88" L x 12.88" W x 10.00" H (581.0mm x 327.0mm x 254mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 22.88" L x 12.88" W x 10.00" H (581.0mm x 327.0mm x 254mm) | |
Material | Corrugated Fiberboard | |
Features | 10 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,30400 € | 246,52 € |
| Unit Price without VAT: | 49,30400 € |
|---|---|
| Unit Price with VAT: | 58,67176 € |

