



37262 | |
|---|---|
DigiKey Part Number | 37262-ND |
Manufacturer | |
Manufacturer Product Number | 37262 |
Description | ESD HANDLER 10X20-1/8X2-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 22.88" L x 12.88" W x 10.00" H (581.0mm x 327.0mm x 254mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 22.88" L x 12.88" W x 10.00" H (581.0mm x 327.0mm x 254mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 5 Cells, Dissipative Partitions, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,19400 € | 240,97 € |
| Unit Price without VAT: | 48,19400 € |
|---|---|
| Unit Price with VAT: | 57,35086 € |

