



37251 | |
|---|---|
DigiKey Part Number | 37251-ND |
Manufacturer | |
Manufacturer Product Number | 37251 |
Description | ESD HANDLER 8-3/4X4-5/8X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 8.75" L x 4.63" W x 1.00" H (222.3mm x 117.6mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 8.75" L x 4.63" W x 1.00" H (222.3mm x 117.6mm x 25.4mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 30 Cells, Conductive, Dissipative Partitions, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 65,69000 € | 328,45 € |
| Unit Price without VAT: | 65,69000 € |
|---|---|
| Unit Price with VAT: | 78,17110 € |

