



37248 | |
|---|---|
DigiKey Part Number | 37248-ND |
Manufacturer | |
Manufacturer Product Number | 37248 |
Description | ESD HANDLER 8-3/4 X4-5/8X2-3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 4.63" L x 8.75" W x 2.38" H (117.6mm x 222.3mm x 60.5mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 4.63" L x 8.75" W x 2.38" H (117.6mm x 222.3mm x 60.5mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 15 Cells, Dissipative Partitions, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,42200 € | 272,11 € |
| Unit Price without VAT: | 54,42200 € |
|---|---|
| Unit Price with VAT: | 64,76218 € |

