



37246 | |
|---|---|
DigiKey Part Number | 37246DES-ND |
Manufacturer | |
Manufacturer Product Number | 37246 |
Description | ESD HANDLER 8-3/4X14-5/8X2-3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 14.63" L x 8.75" W x 2.38" H (371.6mm x 222.3mm x 60.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 14.63" L x 8.75" W x 2.38" H (371.6mm x 222.3mm x 60.5mm) | |
Material | Corrugated Fiberboard | |
Features | 5 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 42,20000 € | 211,00 € |
| Unit Price without VAT: | 42,20000 € |
|---|---|
| Unit Price with VAT: | 50,21800 € |

