



37227 | |
|---|---|
DigiKey Part Number | 37227-ND |
Manufacturer | |
Manufacturer Product Number | 37227 |
Description | ESD HANDLER 2-1/2X7-1/4X1-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 7.25" L x 2.50" W x 1.75" H (184.2mm x 63.5mm x 44.5mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 7.25" L x 2.50" W x 1.75" H (184.2mm x 63.5mm x 44.5mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 10 Cells, Dissipative Partitions, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27,77000 € | 138,85 € |
| Unit Price without VAT: | 27,77000 € |
|---|---|
| Unit Price with VAT: | 33,04630 € |

