



37221 | |
|---|---|
DigiKey Part Number | 37221-ND |
Manufacturer | |
Manufacturer Product Number | 37221 |
Description | ESD HANDLER 3-1/2X2-1/4X1-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 2.25" L x 3.50" W x 1.75" H (57.2mm x 88.9mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 2.25" L x 3.50" W x 1.75" H (57.2mm x 88.9mm x 44.5mm) | |
Material | Corrugated Fiberboard | |
Features | 30 Cells, Conductive, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 42,39600 € | 211,98 € |
| Unit Price without VAT: | 42,39600 € |
|---|---|
| Unit Price with VAT: | 50,45124 € |

