



37211 | |
|---|---|
DigiKey Part Number | 37211-ND |
Manufacturer | |
Manufacturer Product Number | 37211 |
Description | ESD HANDLER 5-7/8X4X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 4.00" L x 5.88" W x 1.25" H (101.6mm x 149.4mm x 31.8mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 4.00" L x 5.88" W x 1.25" H (101.6mm x 149.4mm x 31.8mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 40 Cells, Dissipative Partitions, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,55600 € | 302,78 € |
| Unit Price without VAT: | 60,55600 € |
|---|---|
| Unit Price with VAT: | 72,06164 € |

